text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-51688NL

THT Series 20 A 200kHz 80 mH Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2602
Product Specification Section
Pulse Electronics PE-51688NL - Technical Attributes
Attributes Table
Current Rating: 20A
Frequency Range: 20kHz to 200kHz
Inductance: 80mH
Current Ratio: 200:1
DC Resistance: 200Ω
Termination Style: PC Pin
Length: 17.01mm
Width: 9.9mm
Height - Max: 20.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
60
$5.60
120
$5.57
180
$5.56
240
$5.54
300+
$5.51