text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-67100NL

Board Mount Current Sensors THT Current Sense 20mH 56Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-67100NL - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 37A
Frequency Range: 10kHz to 200kHz
Inductance: 20mH
Current Ratio: 100:1
DC Resistance: 1.4Ω
Termination Style: Solder
Length: 14.35mm
Width: 19.05mm
Height - Max: 19.05mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
560
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,368.00
USD
Quantity
Unit Price
80
$7.90
160
$7.85
240+
$7.80
Product Variant Information section