text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68280NL

1:1:100 Current Sense Transformer 50kHz ~ 500kHz

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2623
Product Specification Section
Pulse Electronics PE-68280NL - Technical Attributes
Attributes Table
Type: Invasive
Current Rating: 15mA
Frequency Range: 50kHz to 500kHz
Current Ratio: 1:1:100
DC Resistance: 1.15Ω
Length: 12.57mm
Width: 12.45mm
Height - Max: 7.11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.40
USD
Quantity
Unit Price
40
$4.66
80
$4.62
120
$4.59
200
$4.55
400+
$4.48