text.skipToContent text.skipToNavigation

Manufacturer Part #

PA3965.001NLT

Power Transformers TRANSFORMER

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA3965.001NLT - Technical Attributes
Attributes Table
Input Voltage: 85V to 265V
Inductance: 680µH
Turns Ratio: 7.17
Length: 16.7mm
Width: 16.5mm
Height - Max: 14.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,072.00
USD
Quantity
Unit Price
150
$2.64
300
$2.62
450
$2.60
600
$2.59
750+
$2.56
Product Variant Information section