text.skipToContent text.skipToNavigation

Manufacturer Part #

RBA-026-UB5S-CT

PWR / Flyback / 20µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
RECOM RBA-026-UB5S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 9V to 36V
Inductance: 20µH
DC Resistance: 1.2Ω
Turns Ratio: 1:0.59:0.88
Operating Temp Range: -40°C to +125°C
Length: 34.5mm
Width: 11mm
Height - Max: 11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
5
$4.62
15
$4.53
25
$4.49
100
$4.39
150+
$4.32
Product Variant Information section