text.skipToContent text.skipToNavigation

Manufacturer Part #

RBE-038-WH5S-CT

PWR / Flyback / 36µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
RECOM RBE-038-WH5S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 40V to 60V
Inductance: 36µH
Turns Ratio: 1:4.67:1:4.67:1:1.67
Operating Temp Range: -40°C to +125°C
Length: 16.5mm
Width: 15.5mm
Height - Max: 7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.70
USD
Quantity
Unit Price
10
$2.94
20
$2.91
50
$2.87
125
$2.83
200+
$2.78
Product Variant Information section