text.skipToContent text.skipToNavigation

Manufacturer Part #

RMR-007-A55S-CT

PWR / Push-Pull / 82µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
RECOM RMR-007-A55S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 5V
Inductance: 82µH
DC Resistance: 0.25Ω
Turns Ratio: 1:1:1.14:1.14
Operating Temp Range: -40°C to +125°C
Length: 8.1mm
Width: 6.8mm
Height - Max: 3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.75
USD
Quantity
Unit Price
20
$1.15
75
$1.13
125
$1.12
250
$1.11
500+
$1.09
Product Variant Information section