text.skipToContent text.skipToNavigation

Manufacturer Part #

RMR-008-C55S-CT

PWR / Full-Bridge / 158µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
RECOM RMR-008-C55S-CT - Technical Attributes
Attributes Table
Output Voltage: 5V
Input Voltage: 5V
Inductance: 158µH
DC Resistance: 0.24Ω
Turns Ratio: 1:1:1.125:1.125
Operating Temp Range: -40°C to +125°C
Length: 12.6mm
Width: 8.5mm
Height - Max: 3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.35
USD
Quantity
Unit Price
15
$1.47
50
$1.45
100
$1.43
200
$1.42
375+
$1.39
Product Variant Information section