text.skipToContent text.skipToNavigation

Manufacturer Part #

RMR-031-IBCE-CT

PWR / Full-Bridge / 382µH

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
RECOM RMR-031-IBCE-CT - Technical Attributes
Attributes Table
Output Voltage: -9V to +15V
Input Voltage: 24V
Inductance: 381µH
DC Resistance: 0.3Ω
Turns Ratio: 1:0.67:0.42
Operating Temp Range: -40°C to +125°C
Length: 15.7mm
Width: 15.3mm
Height - Max: 7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.55
USD
Quantity
Unit Price
10
$2.71
20
$2.68
75
$2.62
125
$2.60
250+
$2.55
Product Variant Information section