text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5610NLT

Audio Transformers 1GBT MODULE SIN 1GD 11

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2629
Product Specification Section
Pulse Electronics HX5610NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.5dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 7.27mm
Width: 7.87mm
Height - Max: 11.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,429.00
USD
Quantity
Unit Price
300+
$11.43