text.skipToContent text.skipToNavigation

Manufacturer Part #

ALANL100X1-EF10ET

Telecom Transformer 1CT1CT 1Ohm Primary DCR 1.5Ohm Secondary DCR 16

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Abracon ALANL100X1-EF10ET - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: 1.2dBA
Operating Temp Range: 0°C to 70°C
Length: 12.7mm
Width: 7.1mm
Height - Max: 2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,720.00
USD
Quantity
Unit Price
2,000+
$1.36
Product Variant Information section