text.skipToContent text.skipToNavigation

Manufacturer Part #

B78476A8065A3

Telecom Transformer 1CT1CT 16 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TDK EPCOS B78476A8065A3 - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Operating Temp Range: -40°C to +85°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 5.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
500
$1.84
1,000+
$1.81
Product Variant Information section