text.skipToContent text.skipToNavigation

Manufacturer Part #

H5008FNL

350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2624
Product Specification Section
Pulse Electronics H5008FNL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 18.87mm
Width: 13.67mm
Height - Max: 5.87mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.85
USD
Quantity
Unit Price
35
$13.11
70
$13.03
105
$12.99
140
$12.96
175+
$12.86