text.skipToContent text.skipToNavigation

Manufacturer Part #

HM1331NL

12.7 x 15.24 x 7.62 mm LAN 10/100 Base-T 1:1 SMT Single Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics HM1331NL - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 15.24mm
Width: 12.7mm
Height - Max: 7.62mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.40
USD
Quantity
Unit Price
30
$11.28
60
$11.21
90
$11.17
120
$11.15
150+
$11.06