text.skipToContent text.skipToNavigation

Manufacturer Part #

HM2100NL

Dual Channel 150 uH 850 mOhm DCR 4.3 kV Isolated XFMR Audio/Signal Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HM2100NL - Technical Attributes
Attributes Table
Inductance: 150µH
Insertion Loss: 0.25dB
Isolation Voltage-RMS: 4300V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
Length: 14.7mm
Width: 11.65mm
Height - Max: 3.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
525
Multiple Of:
525
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,003.25
USD
Quantity
Unit Price
525+
$9.53
Product Variant Information section