text.skipToContent text.skipToNavigation

Manufacturer Part #

HM5004ENLT

Telecom Transformer 1:1 1500Vrms 24-Pin

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HM5004ENLT - Technical Attributes
Attributes Table
Type: LAN 1000 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +125°C
Length: 17.65mm
Width: 12.2mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,784.00
USD
Quantity
Unit Price
300+
$9.64
Product Variant Information section