text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1098NLT

Transformers, MDL,SIN,100D,11,SM, NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics HX1098NLT - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT Transmitter, 1CT:1CT Receiver
Operating Temp Range: -40°C to +85°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 4.01mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,905.00
USD
Quantity
Unit Price
700+
$4.15