text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1188FNLT

5 MHz to 200 MHz 1.5 kV -18 dB 350 uH Surface Mount 1:1 100 Base-TX Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2621
Product Specification Section
Pulse Electronics HX1188FNLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface (Encapsulated)
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1 Transmitter, 1:1 Receiver
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 12.7mm
Width: 9.09mm
Height - Max: 6.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,904.00
USD
Quantity
Unit Price
600+
$4.84