text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1198NLT

Telecom Transformer 11/11 1500Vrms -1dB Surface Mount

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Pulse Electronics HX1198NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface (Encapsulated)
Primary:Secondary - Turns Ratio: 1:1 Transmitter, 1:1 Receiver
Operating Temp Range: -40°C to +85°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 6.22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
600+
$3.35
Product Variant Information section