text.skipToContent text.skipToNavigation

Manufacturer Part #

HX1333NL

MDL, SIN,100D, 1:1, 4.5K,REINFORCED,SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX1333NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 4500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 17.1mm
Width: 14.75mm
Height - Max: 8.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.75
USD
Quantity
Unit Price
35
$5.65
70
$5.62
105
$5.60
175
$5.58
350+
$5.53
Product Variant Information section