text.skipToContent text.skipToNavigation

Manufacturer Part #

HX2019NL

1:1 Transmitter, 1:1 Receiver Isolation and Data Interface Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Pulse Electronics HX2019NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 5.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
40
$6.05
80
$6.01
120
$5.99
160
$5.98
200+
$5.93
Product Variant Information section