text.skipToContent text.skipToNavigation

Manufacturer Part #

HX2019NLT

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2449
Product Specification Section
Pulse Electronics HX2019NLT - Technical Attributes
Attributes Table
Type: Isolation and Data Interface
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 6.22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,424.00
USD
Quantity
Unit Price
600+
$4.04