text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5004NLT

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2525
Product Specification Section
Pulse Electronics HX5004NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: 1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Length: 17.53mm
Width: 12.2mm
Height - Max: 5.51mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,946.00
USD
Quantity
Unit Price
300+
$9.82