text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5020NLT

Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2631
Product Specification Section
Pulse Electronics HX5020NLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 27.94mm
Width: 7.54mm
Height - Max: 8.33mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,772.50
USD
Quantity
Unit Price
250+
$19.09