text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5026NL

MDL, SIN,1GD, 1:1, 4KV, FUNCTUNIONAL,SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX5026NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1dB
Isolation Voltage-RMS: 4000V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 18.16mm
Width: 12.2mm
Height - Max: 6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
550
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,614.50
USD
Quantity
Unit Price
25
$8.57
50
$8.51
75
$8.48
100
$8.46
125+
$8.39
Product Variant Information section