text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68386NL

Pulse Transformers THT Gate Drive 785uH .6Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-68386NL - Technical Attributes
Attributes Table
Inductance: 785µH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 1.5kV
Operating Temp Range: -40°C to +130°C
Length: 8.64mm
Width: 6.73mm
Height - Max: 2.49mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1190
Multiple Of:
85
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,689.00
USD
Quantity
Unit Price
85
$3.20
170
$3.17
255
$3.15
340
$3.14
425+
$3.10