text.skipToContent text.skipToNavigation

Manufacturer Part #

T7015NL

Telecom Transformer 2(1:2CT) 2.8Ohm Prim. DCR 5.6Ohm Sec. DCR 12 Terminal Gull W

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics T7015NL - Technical Attributes
Attributes Table
Type: Module
Inductance: 20µH
Primary:Secondary - Turns Ratio: 1:2CT
Isolation Voltage-RMS: 15000V
Operating Temp Range: 0°C to 70°C
Length: 17.15mm
Width: 11.58mm
Height - Max: 8.64mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,183.00
USD
Quantity
Unit Price
30
$10.82
60
$10.76
90
$10.72
120
$10.70
150+
$10.61
Product Variant Information section