text.skipToContent text.skipToNavigation

Manufacturer Part #

TG100-MOST15N5LFTR

Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
HALO Electronics TG100-MOST15N5LFTR - Technical Attributes
Attributes Table
Type: General Purpose
Inductance: 250µH
Primary:Secondary - Turns Ratio: 1:1
Isolation Voltage-RMS: 1500mV
Operating Temp Range: -40°C to +105°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,282.00
USD
Quantity
Unit Price
700+
$3.26
Product Variant Information section