text.skipToContent text.skipToNavigation

Manufacturer Part #

BAL-NRF02D3

BAL-NRF02 Series 50 Ohm 2.4 - 2.45 Ghz Signal Conditioning Balun Transformer

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAL-NRF02D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.54GHz
Insertion Loss: 1.9dB
Return Loss: 12dB
Phase Difference: 6%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$675.00
USD
Quantity
Unit Price
5,000
$0.135
10,000
$0.133
15,000
$0.132
25,000+
$0.13