text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-NRG-02D3

Ultra Miniature 50 Ohm BlueNRG Integrated Harmonic Filter Balun - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2151
Product Specification Section
STMicroelectronics BALF-NRG-02D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 1.3dB
Return Loss: 19dB
Phase Difference: 3%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$491.00
USD
Quantity
Unit Price
5,000
$0.0982
10,000
$0.0965
15,000
$0.0956
20,000
$0.0949
25,000+
$0.0928