text.skipToContent text.skipToNavigation

Manufacturer Part #

H6062NLT

1 Port PoE 1:1 Surface Mount Star MagneticsTM Gigabit Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:1
Return Loss: -10dB
Rated Current: 350mA
Inductance: 350µH
DC Resistance: 0.65Ω
Tolerance (%): ±3%
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
900
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,348.00
USD
Quantity
Web Price
300+
$3.72
Product Variant Information section