text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S050N2RL

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
HALO Electronics TG110-S050N2RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG110-S050N2RL is a Part of Ultra Series 16-Pin 10/100BASE-TX Magnetic Module LAN Signal tranformer. It is developed to meet the requirements of IEEE 802.3 for 10/100BASE-TX and ATM155 applications .

Specifications:

  • Isolation Voltage: 1,500 Vrms
  • Insertion Loss (0.1-100MHz): -1.1dB max
  • OCL @100KHz, 8mA: 350 µH min
  • Crosstalk (1-100MHz) : -40dB typ
  • CMR(0.1-100MHz): -40dB typ
  • Return Loss (0.5-30MHz): -18dB min

View the TG110 Series of Magnetic modules

Pricing Section
Global Stock:
921
USA:
921
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
10
$2.65
30
$2.61
75
$2.58
200
$2.55
400+
$2.48
Product Variant Information section