text.skipToContent text.skipToNavigation

Manufacturer Part #

TG41-2006NRLTR

TG41 Series 0.3 uH 0.3 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG41-2006NRLTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
Inductance: 200µH
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The TG41-2006NRLTR is a 16 Pin SMD 10BASE-T Isolation Module LAN Signal Transformer.

Specifications:

  • Crosstalk (1-100MHz) : -40dB typ
  • Isolation Voltage : 1,500 Vrms
  • Inductance : 200 µH min
  • Operating temperature : -40 to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
1,000+
$2.28
Product Variant Information section