text.skipToContent text.skipToNavigation

Manufacturer Part #

TG92-2006N1RL

TG92 Series 0.4 uH 0.5 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
HALO Electronics TG92-2006N1RL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
Inductance: 200µH/35µH
DC Resistance: 0.5Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG92-2006N1RL is a Part of TG92 Series 16 Pin SOIC Isolation Module. This have been developed to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T Applications.

Specifications:

  • Pri /Sec Isolation: 2,000Vrms
  • Insulation Resistance: 10,000 MΩ
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.30
USD
Quantity
Unit Price
15
$1.43
40
$1.41
125
$1.39
250
$1.38
750+
$1.35
Product Variant Information section