text.skipToContent text.skipToNavigation

Manufacturer Part #

TGAD-290NARL

TGAD Series 389 uH 0.8 Ohm Surface Mount LAN

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGAD-290NARL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:3CT
Inductance: 389µH
DC Resistance: 0.8Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
504
Multiple Of:
56
Total
$947.52
USD
Quantity
Unit Price
56
$1.95
112
$1.93
168
$1.91
280+
$1.88
Product Variant Information section