text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-210NSRLTR

TGM Series 240 uH 0.6 Ohm 1:1:1 PCMCIA DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-210NSRLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 2CT:1CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
1,000+
$2.14
Product Variant Information section