text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-340NARL

TGM Series 3:4 960 uH 0.8 Ohm 3 KV DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-340NARL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 3CT:4CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Features & Applications
The TGM-340NARL is a 6 Pin, 3KVrms DC/DC Converter Isolation Module.

It has Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: -40 to +85 °C
  • Pri Pins: 1-3
  • Pri DCR: 0.8 Ω max
  • Pri OCL: 500 μH typ

Applications:

  • Maxim™ MAX253 and MAX845 monolithic oscillator
  • Power driver
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
504
Multiple Of:
56
Total
$1,396.08
USD
Quantity
Unit Price
56
$2.83
168
$2.79
280
$2.77
560
$2.75
1,120+
$2.71
Product Variant Information section