text.skipToContent text.skipToNavigation

Manufacturer Part #

78250VC

78250 Series 1.4 Ohm 2 mH MAX250/MAX251 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78250VC - Technical Attributes
Attributes Table
Type: Converter
Inductance: 2mH
DC Resistance: 1.4Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.76
Product Variant Information section