text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/55C

78253 Series 0.7 Ohm 0.83 mH MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:1.31
Rated Current: 200mA
Inductance: 0.83mH
DC Resistance: 0.7Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.75
USD
Quantity
Web Price
1
$2.75
25
$2.42
50
$2.36
150
$2.26
300+
$2.20
Product Variant Information section