text.skipToContent text.skipToNavigation

Manufacturer Part #

CST206-2A

CST Series 56 mH 3.5 Ohm DCR 80 A 200:1 Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Triad Magnetics CST206-2A - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 200:1
Rated Current: 80A
Inductance: 56mH
DC Resistance: 3.5Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
10
$2.31
30
$2.27
75
$2.24
200
$2.22
400+
$2.16
Product Variant Information section