text.skipToContent text.skipToNavigation

Manufacturer Part #

CST25-0200

CST Series 76 mH 4.5 Ohm DCR 125 mA 1:200 Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CST25-0200 - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:200
Rated Current: 125mA
Inductance: 76mH
DC Resistance: 4.5Ω
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
25
$1.30
100
$1.28
250
$1.27
625
$1.25
1,000+
$1.23
Product Variant Information section