text.skipToContent text.skipToNavigation

Manufacturer Part #

FS12-200

Dual Primary Dual Secondary 12.6 V Split Bobbin PC Mount Power Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics FS12-200 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Power Rating (V/A): 2.4V/A
Rated Current: 0.2A
Primary Winding: Dual
Secondary Winding: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,995
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$514.92
USD
Quantity
Unit Price
4
$6.24
15
$6.17
40
$6.13
100
$6.08
250+
$6.00
Product Variant Information section