text.skipToContent text.skipToNavigation

Manufacturer Part #

TDM-240NERL

TDM Series 960 uH 0.8 Ohm 2 kVrms DC/DC Converter Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TDM-240NERL - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 3CT:4CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,165.00
USD
Quantity
Unit Price
62
$2.38
124
$2.36
248
$2.34
310
$2.33
930+
$2.29
Product Variant Information section