text.skipToContent text.skipToNavigation

Manufacturer Part #

VP4-0075-R

VP4-0075 Series 6.1 uH 0.057 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP4-0075-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 6.1µH
DC Resistance: 0.057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.70
USD
Quantity
Unit Price
10
$2.97
25
$2.94
75
$2.89
150
$2.87
400+
$2.79
Product Variant Information section