text.skipToContent text.skipToNavigation

Manufacturer Part #

1-966067-6

ADERENDHUELSE N BL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 1-966067-6 - Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Blue
Material: Plastic
Contact Plating: Copper
Wire Gauge: AWG 14
Dimension: D  4.2mm x L  14mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.50
USD
Quantity
Unit Price
5,000
$0.0703
10,000
$0.0692
15,000
$0.0685
20,000
$0.068
25,000+
$0.0665
Product Variant Information section