text.skipToContent text.skipToNavigation

Manufacturer Part #

1029

Black 3/4 inch Tubing Heyco-Flex™Mounting Bracket

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1029 - Technical Attributes
Attributes Table
Management Type: Clip
Color: Black
Material: Nylon
Dimension: D  33.2mm x L  32.2mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$540.00
USD
Quantity
Unit Price
75
$0.295
150
$0.29
300
$0.285
1,000
$0.28
2,000+
$0.27
Product Variant Information section