Manufacturer Part #
1210
Black SR 6P-4 Straight Through Round Cable Heyco® Original Strain Relief Bushing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6500 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 1210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 1210 - Technical Attributes
Attributes Table
| Management Type: | Strain Relief |
| Color: | Black |
| Material: | Nylon |
| Dimension: | L 14.7mm |
| Mounting Style: | Panel Mount |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
400
$0.0463
1,000
$0.0452
2,000
$0.0444
5,000
$0.0434
12,500+
$0.0416
Product Variant Information section
Available Packaging
Package Qty:
6500 per Bulk
Mounting Method:
Wire Mount