text.skipToContent text.skipToNavigation

Manufacturer Part #

1282

Black RSR 1109 Heyco® Nylon Removable Snap-In Ratcheting Strain Relief

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1282 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  28.2mm x L  25.4mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
50
$0.375
125
$0.37
250
$0.365
750
$0.355
1,500+
$0.345
Product Variant Information section