text.skipToContent text.skipToNavigation

Manufacturer Part #

2-966067-6

5 AWG Insulated Closed Barrel Blue Single Wire Ferrule

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-966067-6 - Technical Attributes
Attributes Table
Management Type: Ferrule
Color: Blue
Material: Polypropylene
Contact Plating: Tin
Style: Insulated
Dimension: L  24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,150.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000
$0.22
5,000+
$0.215
Product Variant Information section