text.skipToContent text.skipToNavigation

Manufacturer Part #

3200

Black Staight Through NPT Hubs Heyco® Original Series-35 Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3200 - Technical Attributes
Attributes Table
Management Type: Cord Grips
Color: Black
Material: Nylon
Dimension: D  26.7mm x L  46.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section